8GS4007-7 | Siemens

ALPHA-ZS, tariff switching device support plate 300 mm bottom

Order No.: 81P8956
EAN: 4001869297170
MPN:
8GS4007-7
8GS40077
Series: ALPHA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
73.6372 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
73.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.6372 €

ALPHA-ZS, Tariff switching device support plate 300 mm bottom

Technical specifications
Width 250 mm
Height 300 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Width
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Width
ALPHA-ZS, meter support plate 450 mm
Order No.:
 81P8959
Manufacturer:
 Siemens
Manufacturer SKU:
 8GS4007-4
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 70.97 € *
1 pcs.
70.9716 €
450 mm
250 mm