8GS4007-4 | Siemens
ALPHA-ZS, meter support plate 450 mm
Unit Price (€ / pc.)
70.9716 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
ALPHA-ZS, counter support plate 450 mm
Technical specifications
Width | 250 mm | |
Height | 450 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |