6AV7860-0DH30-0AA0 | Siemens
SIMATIC IPC Display port cable 3 m
Unit Price (€ / pc.)
50.6464 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV78600DH300AA0, Siemens
SIMATIC flat panel accessories, Displayport cable 3m, VESA-compatible.
Technical specifications
Connection (1) | RJ45 plug | |
Connection (2) | RJ45 plug | |
Version | DisplayPort Cable | |
Cable length | 3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |