6AV7860-0DH50-0AA0 | Siemens

SIMATIC IPC Display port cable 5 m

Order No.: 70P4216
EAN: 4025515081883
MPN:
6AV7860-0DH50-0AA0
6AV78600DH500AA0
Series: SIMATIC
Siemens
Image not available
Image may differ
Unit Price (€ / pc.)
57.9173 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.9173 €

6AV78600DH500AA0, Siemens

SIMATIC flat panel accessories, Displayport cable 5m, VESA-compatible.

Technical specifications
Connection (1) RJ45 plug
Connection (2) RJ45 plug
Version DisplayPort Cable
Cable length 5 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Connection (1)
SIMATIC IPC Display port cable 3 m
Order No.:
 70P4215
Manufacturer:
 Siemens
Manufacturer SKU:
 6AV7860-0DH30-0AA0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 49.66 € *
1 pcs.
49.6587 €
3 m
DisplayPort Cable
RJ45 plug
RJ45 plug
SIMATIC IPC Display port cable 5 m
Order No.:
 70P4216
Manufacturer:
 Siemens
Manufacturer SKU:
 6AV7860-0DH50-0AA0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 57.92 € *
1 pcs.
57.9173 €
5 m
DisplayPort Cable
RJ45 plug
RJ45 plug