BS77475-2 | shiverpeaks

HDMI cable 5 m

Order No.: 82F1017
EAN: 4099891064426
MPN:
BS77475-2
shiverpeaks
default L
Image may differ
Unit Price (€ / pc.)
11.3645 € *
Available: 2 pcs.
Available in 5 Days: 142 pcs.
Leadtime: 1 Week **
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.0079 €
50 pcs.
9.3296 €
150 pcs.
8.9131 €
500 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Cable, BS77475-2, SHIVERPEAKS

HDMI cable, HDMI plug type A to HDMI plug type C, gold plated, 5 m, black.

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) mini HDMI plug type C (straight)
Colour black
Cable type HDMI high speed with ethernet
Cable length 5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI cable 3 m
Order No.:
 82F1016
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS77473-2
Available: 0 pcs. Available in 5 Days: 114 pcs. Leadtime: 1 Week **
Total Price: 7.62 € *
1 pcs.
7.6160 €
5 pcs.
7.1995 €
10 pcs.
6.7592 €
25 pcs.
6.3427 €
50 pcs.
5.9143 €
3 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 5 m
Order No.:
 82F1017
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS77475-2
Available: 2 pcs. Available in 5 Days: 142 pcs. Leadtime: 1 Week **
Total Price: 11.36 € *
1 pcs.
11.3645 €
10 pcs.
10.0079 €
50 pcs.
9.3296 €
150 pcs.
8.9131 €
500 pcs.
8.4609 €
5 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 1 m
Order No.:
 82F1013
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS77470-2
Available: 0 pcs. Available in 5 Days: 224 pcs. Leadtime: 1 Week **
Total Price: 5.27 € *
1 pcs.
5.2717 €
5 pcs.
4.9742 €
10 pcs.
4.7005 €
25 pcs.
4.3911 €
50 pcs.
4.0936 €
1 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 1.5 m
Order No.:
 82F1014
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS77471-2
Available: 0 pcs. Available in 5 Days: 114 pcs. Leadtime: 1 Week **
Total Price: 5.85 € *
1 pcs.
5.8548 €
10 pcs.
5.1408 €
100 pcs.
4.5220 €
250 pcs.
4.3435 €
1000 pcs.
4.0579 €
1.5 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 2 m
Order No.:
 82F1015
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS77472-2
Available: 0 pcs. Available in 5 Days: 1,094 pcs. Leadtime: 1 Week **
Total Price: 6.38 € *
1 pcs.
6.3784 €
5 pcs.
6.0214 €
10 pcs.
5.6763 €
25 pcs.
5.3193 €
50 pcs.
4.9623 €
2 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet