BS77473-2 | shiverpeaks
HDMI cable 3 m
Order No.: 82F1016
EAN: 4099891064419
MPN:
BS77473-2
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Available in 5 Days: 114 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.1995 €
10 pcs.
6.7592 €
25 pcs.
6.3427 €
50 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS77473-2, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type C, gold plated, 3 m, black.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | mini HDMI plug type C (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |