BS20-10155 | shiverpeaks
HDMI high-speed cable, 1.5 m, black, BS20-10155
HDMI high-speed cable, BS20-10155, shiverpeaks
The BS20-10155 is characterized by its elegant design and high quality components. The plugs are gold plated and the connector housing are made of a robust eloxed metal. The braided black textile coat is very flexible and upgrades the whole cable again. With the HDMI slim cable you connect e.g. your set top box with your TV, video projector or monitor. This HDMI cables support all important transmission standards.
Features
- Resolution up to 4K2K (60 Hz), 4K2K (30 Hz), 1080p (3D)
- Supports color sampling in 4:4:4, 4:2:2 and 4:2:0 format
- Supports: HDR10, HLG, HDCP 2.2, HDCP 1.4, 3D
- Bandwidth up to 17,819 Gbps
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1.5 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |