BS20-10025 | shiverpeaks

HDMI high-speed cable, 1 m, black, BS20-10025

Order No.: 82F1065
EAN: 4099891587031
MPN:
BS20-10025
shiverpeaks
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 2 pcs.
Available in 5 Days: 342 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.4962 €
10 pcs.
8.9012 €
25 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI high-speed cable, BS20-10025, shiverpeaks

The BS20-10025 is characterized by its elegant design and high quality components. The plugs are gold plated and the connector housing are made of a robust eloxed metal. The braided black textile coat is very flexible and upgrades the whole cable again. With the HDMI slim cable you connect e.g. your set top box with your TV, video projector or monitor. This HDMI cables support all important transmission standards.

Features

  • Resolution up to 4K2K (60 Hz), 4K2K (30 Hz), 1080p (3D)
  • Supports color sampling in 4:4:4, 4:2:2 and 4:2:0 format
  • Supports: HDR10, HLG, HDCP 2.2, HDCP 1.4, 3D
  • Bandwidth up to 17,819 Gbps
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI high speed with ethernet
Cable length 1 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI high-speed cable, 2.5 m, black, BS20-10255
Order No.:
 82F1067
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS20-10255
Available: 4 pcs. Available in 5 Days: 271 pcs. Leadtime: 1 Week **
Total Price: 12.66 € *
1 pcs.
12.6616 €
5 pcs.
11.9000 €
10 pcs.
11.1503 €
25 pcs.
10.4125 €
2.5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI high-speed cable, 5 m, black, BS20-10055
Order No.:
 82F1068
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS20-10055
Available: 2 pcs. Available in 5 Days: 384 pcs. Leadtime: 1 Week **
Total Price: 18.48 € *
1 pcs.
18.4807 €
5 pcs.
17.3859 €
10 pcs.
16.3149 €
25 pcs.
15.2201 €
5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI high-speed cable, 1 m, black, BS20-10025
Order No.:
 82F1065
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS20-10025
Available: 2 pcs. Available in 5 Days: 342 pcs. Leadtime: 1 Week **
Total Price: 10.10 € *
1 pcs.
10.1031 €
5 pcs.
9.4962 €
10 pcs.
8.9012 €
25 pcs.
8.3181 €
1 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI high-speed cable, 7.5 m, black, BS20-10065
Order No.:
 82F1069
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS20-10065
Available: 4 pcs. Available in 5 Days: 189 pcs. Leadtime: 1 Week **
Total Price: 23.99 € *
1 pcs.
23.9904 €
5 pcs.
22.5862 €
10 pcs.
21.1701 €
25 pcs.
19.7540 €
7.5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI high-speed cable, 1.5 m, black, BS20-10155
Order No.:
 82F1066
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS20-10155
Available: 0 pcs. Available in 5 Days: 298 pcs. Leadtime: 1 Week **
Total Price: 10.63 € *
1 pcs.
10.6267 €
5 pcs.
9.9960 €
10 pcs.
9.3891 €
25 pcs.
8.7584 €
1.5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet