BS10-41025 | shiverpeaks
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 1 m
HDMI Cable, BS10-41025, SHIVERPEAKS
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 1 m.
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI Ultra High Speed | |
Cable length | 1 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |