BS10-41015 | shiverpeaks
Connecting cable, 500 mm, black, HDMI plug type A (straight) to HDMI plug type A (straight), BS10-41015
Order No.: 82F2004
EAN: 4017538088550
MPN:
BS10-41015
Unit Price (€ / pc.)
13.5303 € *
Available: 0 pcs.
Available in 5 Days: 116 pcs.
Leadtime: 1 Week **
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
5 pcs.
12.5188 €
10 pcs.
11.5192 €
25 pcs.
10.8409 €
50 pcs.
10.1507 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS10-41015, SHIVERPEAKS
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 0.5 m.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI Ultra High Speed | |
Cable length | 500 mm | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |