BS10-30035 | shiverpeaks
HDMI cable superslim, HDMI plug type A to HDMI plug type A, 2 m
Order No.: 82F193
EAN: 4099891064518
MPN:
BS10-30035
Unit Price (€ / pc.)
27.9531 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 1 Week **
Total Price:
27.95 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9531 €
5 pcs.
25.8706 €
10 pcs.
23.7643 €
25 pcs.
22.3482 €
50 pcs.
20.9559 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS10-30035, SHIVERPEAKS
HDMI cable in flat design, HDMI plug type A to HDMI plug type A, 2 m.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |