BS10-30015 | shiverpeaks
HDMI cable superslim, HDMI plug type A to HDMI plug type A, 0.5 m
Order No.: 82F190
EAN: 4099891064488
MPN:
BS10-30015
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Available in 5 Days: 310 pcs.
Leadtime: 1 Week **
Total Price:
18.41 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4093 €
10 pcs.
16.1959 €
50 pcs.
15.1130 €
150 pcs.
14.4466 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS10-30015, SHIVERPEAKS
HDMI cable in flat design, HDMI plug type A to HDMI plug type A, 0.5 m.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 500 mm | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |