BS20-20055 | shiverpeaks
DisplayPort to DisplayPort, 5 m, black, BS20-20055
DisplayPort 1.4 cable, BS20-20055, shiverpeaks
With the DisplayPort 1.4 cable you connect e.g. your graphics card with a monitor, TV or video projector. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 32.4 Gbit/s which can correspond to a resolution of 7680 x 4320 at 60 Hz, 5120 x 2880 at 120 Hz or 3840 x 2160 at 240 Hz and a color sampling of 4:2:0. A higher color sampling reduces the refresh rate (Hz).
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |