BS20-20255 | shiverpeaks

DisplayPort to DisplayPort, 2.5 m, black, BS20-20255

Order No.: 13M5007
EAN: 4099891014582
MPN:
BS20-20255
shiverpeaks
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
22.6576 € *
Available: 1 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 1 Week **
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
5 pcs.
21.2891 €
10 pcs.
19.9087 €
25 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale

DisplayPort 1.4 cable, BS20-20255, shiverpeaks

With the DisplayPort 1.4 cable you connect e.g. your graphics card with a monitor, TV or video projector. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 32.4 Gbit/s which can correspond to a resolution of 7680 x 4320 at 60 Hz, 5120 x 2880 at 120 Hz or 3840 x 2160 at 240 Hz and a color sampling of 4:2:0. A higher color sampling reduces the refresh rate (Hz).

Technical specifications
Connection (1) DisplayPort
Connection (2) DisplayPort
Version DisplayPort Cable
Colour black
Cable length 2.5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
DisplayPort to DisplayPort, 1 m, black, BS20-20025
Order No.:
 13M5005
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS20-20025
Available: 1 pcs. Available in 5 Days: 50 pcs. Leadtime: 1 Week **
Total Price: 17.47 € *
1 pcs.
17.4692 €
5 pcs.
16.3982 €
10 pcs.
15.3391 €
25 pcs.
14.2800 €
1 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort to DisplayPort, 1.5 m, black, BS20-20155
Order No.:
 13M5006
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS20-20155
Available: 0 pcs. Available in 5 Days: 160 pcs. Leadtime: 1 Week **
Total Price: 19.87 € *
1 pcs.
19.8730 €
5 pcs.
18.6711 €
10 pcs.
17.4692 €
25 pcs.
16.2673 €
1.5 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort to DisplayPort, 2.5 m, black, BS20-20255
Order No.:
 13M5007
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS20-20255
Available: 1 pcs. Available in 5 Days: 135 pcs. Leadtime: 1 Week **
Total Price: 22.66 € *
1 pcs.
22.6576 €
5 pcs.
21.2891 €
10 pcs.
19.9087 €
25 pcs.
18.5283 €
2.5 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort to DisplayPort, 5 m, black, BS20-20055
Order No.:
 13M5008
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS20-20055
Available: 1 pcs. Available in 5 Days: 63 pcs. Leadtime: 1 Week **
Total Price: 29.93 € *
1 pcs.
29.9285 €
5 pcs.
28.1078 €
10 pcs.
26.3109 €
25 pcs.
24.4902 €
5 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort