BS10-69155 | shiverpeaks

DisplayPort cable 1.2, 1.5 m, BS10-69155

Order No.: 13M5045
EAN: 4017538000866
MPN:
BS10-69155
shiverpeaks
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Available in 5 Days: 313 pcs.
Leadtime: 1 Week **
Total Price:
10.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0912 €

DisplayPort cable, BS10-69155, shiverpeaks

The BS10-69155 is a DisplayPort 1.2 cable you can connect your graphics card to a monitor, television or video projector, for example. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 21.6 Gbit/s and a maximum resolution of 3840 x 2160 at 60 Hz.

Technical specifications
Connection (1) DisplayPort
Connection (2) DisplayPort
Version DisplayPort Cable
Colour black
Cable length 1.5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
DisplayPort cable 1.2, 1 m, BS10-49025
Order No.:
 13M5040
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-49025
Available: 0 pcs. Available in 5 Days: 550 pcs. Leadtime: 1 Week **
Total Price: 7.97 € *
1 pcs.
7.9730 €
1 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort cable 1.2, 2 m, BS10-49035
Order No.:
 13M5041
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-49035
Available: 0 pcs. Available in 5 Days: 400 pcs. Leadtime: 1 Week **
Total Price: 10.14 € *
1 pcs.
10.1388 €
2 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort cable 1.2, 1 m, BS10-69025
Order No.:
 13M5044
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-69025
Available: 0 pcs. Available in 5 Days: 238 pcs. Leadtime: 1 Week **
Total Price: 8.82 € *
1 pcs.
8.8179 €
1 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort cable 1.2, 1.5 m, BS10-69155
Order No.:
 13M5045
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-69155
Available: 0 pcs. Available in 5 Days: 313 pcs. Leadtime: 1 Week **
Total Price: 10.09 € *
1 pcs.
10.0912 €
1.5 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort cable 1.2, 1.5 m, BS10-49155
Order No.:
 13M5043
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-49155
Available: 2 pcs. Available in 5 Days: 142 pcs. Leadtime: 1 Week **
Total Price: 8.73 € *
1 pcs.
8.7346 €
1.5 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort cable 1.2, 0.5 m, BS10-49015
Order No.:
 13M5039
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-49015
Available: 0 pcs. Available in 5 Days: 114 pcs. Leadtime: 1 Week **
Total Price: 7.20 € *
1 pcs.
7.1995 €
0.5 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort cable 1.2, 3 m, BS10-49045
Order No.:
 13M5042
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-49045
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 1 pcs. on 2024-05-24
Total Price: 11.67 € *
1 pcs.
11.6739 €
3 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort