BS10-49155 | shiverpeaks
DisplayPort cable 1.2, 1.5 m, BS10-49155
Order No.: 13M5043
EAN: 4017538007469
MPN:
BS10-49155
Unit Price (€ / pc.)
8.7346 € *
Available: 2 pcs.
Available in 5 Days: 142 pcs.
Leadtime: 1 Week **
DisplayPort cable, BS10-49155, shiverpeaks
The BS10-49155 is a DisplayPort 1.2 cable you can connect your graphics card to a monitor, television or video projector, for example. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 21.6 Gbit/s and a maximum resolution of 3840 x 2160 at 60 Hz.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 1.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |