SHELLY_BUTTON1_W | Shelly
Switch & dimmer, WLAN, rechargeable battery, white, Shelly Button1 w
Order No.: 70P0065
EAN: 3800235262498
MPN:
SHELLY_BUTTON1_W
Shelly Button1 w
Series: Shelly_Plug&Play
Unit Price (€ / pc.)
24.7758 € *
Available: 2 pcs.
Leadtime: 1 Week **
Button1, SHELLY_BUTTON1_W, Shelly
The SHELLY_BUTTON1_W helps you to easily activate or deactivate any device or scene manually with just a click. Additionally, Shelly Button is so tiny it can be put and carried around anywhere. The button is battery-powered, and you can put it in your bag, laptop case, or even in your pocket and use it whenever and wherever you need it.
Features
- No additional controller
- Built-in Battery
- Color hints
- USB charging
- Low-battery alarm
- Quick response
- Highly compatible
Technical specifications
Version | Pushbutton | |
illuminated | Yes | |
Colour | white |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |