SHELLY_BUTTON1_S | Shelly
Switch & dimmer, WLAN, rechargeable battery, black, Shelly Button1 s
Order No.: 70P0064
EAN: 3800235262481
MPN:
SHELLY_BUTTON1_S
Shelly Button1 s
Series: Shelly_Plug&Play
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: 1 Week **
BLU Button1, SHELLY_BUTTON1_S, Shelly
Shelly Button is so tiny it can be put and carried around anywhere. The button is battery-powered, and you can put it in your bag, laptop case, or even in your pocket and use it whenever and wherever you need it.
Features
- No additional controller
- Built-in Battery
- Color hints
- USB charging
- Low-battery alarm
- Quick response
- Highly compatible
Technical specifications
Version | Pushbutton | |
illuminated | Yes | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |