6160.0151 | SCHURTER

Plug C8, 2 pole, Snap-in mounting, solder connection, black, 6160.0151

Order No.: 59P9930
EAN: 4099891585372
MPN:
6160.0151
2579-X-2200-A-420B
Series: 2579
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €

IEC appliance inlet, 6160.0151, SCHURTER

Features

  • Pin temperature 70 °C
  • Protection class II

Applications

  • Suitable for appliances with protection class II
Technical specifications
Connection solder connection
Version panel plug
Design angled
Colour black
IEC designation C8
Assembly Snap-in mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 2.5 A
Rated current UL/CSA 2.5 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Pin number 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Version
Panel thickness
Assembly
Connection
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Colour
IEC designation
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Version
Panel thickness
Assembly
Connection
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Colour
IEC designation
Plug C8, 2 pole, snap-in, PCB connection, black, 6160.0159
Order No.:
 59P7719
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6160.0159
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
angled
plug
1.5 mm
snap-in
PCB connection
2.5 A
2 pole
250 V
2.5 A
250 V
black
C8