6160.0150 | SCHURTER

Plug C8, 2 pole, Snap-in mounting, solder connection, black, 6160.0150

Order No.: 59P9929
EAN: 4099891585365
MPN:
6160.0150
2579-X-2200-A-415B
Series: 2579
SCHURTER
6160.0150 SCHURTER Device Connectors
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €

IEC appliance inlet, 6160.0150, SCHURTER

Features

  • Pin temperature 70 °C
  • Protection class II

Applications

  • Suitable for appliances with protection class II
Technical specifications
Connection solder connection
Version panel plug
Design angled
Colour black
IEC designation C8
Assembly Snap-in mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 2.5 A
Rated current UL/CSA 2.5 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Pin number 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes