3-104-319 | SCHURTER

Built-in appliance socket F, 3 pole, snap-in, IDC connection, 1.5 mm², black, 3-104-319

Order No.: 41F1122
EAN: 4099891580056
MPN:
3-104-319
Series: 6610-5
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
1.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7493 €

Appliance socket outlet F, 3-104-319, SCHURTER

Features

  • Protection cover can be used as wire press
  • Design for slim light pipe guidance
  • Live contact as PCB terminal
  • IDC terminal for efficient wiring
  • Protection class I
  • Wires across connector pins

Applications

  • Ideal for intelligent PDU applications
  • Suitable for use in equipment
Technical specifications
Connection IDC connection
Version panel socket
Colour black
IEC designation F
Cable cross-section 1.5 mm²
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
Type of locking
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Type of locking
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation