3-104-300 | SCHURTER
Built-in appliance socket F, 3 pole, snap-in, IDC connection, 2.5 mm², black, 3-104-300
Unit Price (€ / pc.)
1.7493 € *
Available: 100 pcs.
Leadtime: 31 Weeks **
Appliance socket outlet F, 3-104-300, SCHURTER
Features
- Protection cover can be used as wire press
- Design for slim light pipe guidance
- Live contact as PCB terminal
- IDC terminal for efficient wiring
- Protection class I
- Wires in direction of connector pins
Applications
- Ideal for intelligent PDU applications
- Suitable for use in equipment
Technical specifications
Connection | IDC connection | |
Version | panel socket | |
Colour | black | |
IEC designation | F | |
Cable cross-section | 2.5 mm² | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |