SEB 8660 NI / GN | SCHÜTZINGER
2 mm panel socket, plug-in connection, CAT III, green, SEB 8660 NI / GN
Safety threaded socket, SEB 8660 NI / GN, SCHÜTZINGER
Safety threaded socket for fixture into panels up to 9 mm thick.
Connection | plug-in connection | |
Version | panel socket | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | Yes | |
diameter | 2 mm | |
Colour | green | |
contact surface | nickel-plated | |
Length | 20 mm | |
Rated category | CAT III | |
Stackable | No |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |