SEB 8660 NI / GE | SCHÜTZINGER

2 mm panel socket, plug-in connection, CAT III, yellow, SEB 8660 NI / GE

Order No.: 22F1006
EAN: 4099891622985
MPN:
SEB 8660 NI / GE
99022440
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.7013 €

Safety threaded socket, SEB 8660 NI / GE, SCHÜTZINGER

Safety threaded socket for fixture into panels up to 9 mm thick.

Technical specifications
Connection plug-in connection
Version panel socket
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
diameter 2 mm
Colour yellow
contact surface nickel-plated
Length 20 mm
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection