22130-944 | SCHROFF
Varistar Perforated Door, 3-Point Locking, RAL7035, 2450H 800W
Unit Price (€ / pc.)
573.9132 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
The Perforated door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal malleability to show and provides extra robustness to the door.
Technical specifications
Version | door | |
Width | 800 mm | |
Colour | light gray | |
Height | 2450 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 52 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |