22130-935 | SCHROFF
Varistar Perforated Door, 3-Point Locking, RAL7035, 1600H 600W
Version | door | |
Width | 600 mm | |
Colour | light gray | |
Height | 1600 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 33 U |
Country of origin | FR |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |