22130-667 | SCHROFF
Varistar Double Door, IP 20, Plain, 3-PointLocking, 2 Hinges, , RAL 7035, 2200H 600W
Version | double door | |
Width | 500 mm | |
Colour | black gray | |
Height | 2200 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 47 U |
Country of origin | FR |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |