22130-666 | SCHROFF

Varistar Double Door, IP 20, Plain, 3-PointLocking, 2 Hinges, , RAL 7035, 2000H 800W

Order No.: 85H3298
EAN: 4036088150227
MPN:
22130-666
Series: Varistar
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
421.8669 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
421.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
421.8669 €
Varistar steel double door with 3-point locking and 2 door hinges for applications with protection class IP 20.
Technical specifications
Version double door
Width 800 mm
Colour black gray
Height 2000 mm
Material steel
Degree of protection (IP) IP20
cutting pitch differential 42 U
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Material
Version
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Version
Colour
Degree of protection (IP)