22130-116 | SCHROFF
Varistar Steel Door, Plain, IP 20, 1-Point Locking, Centric Stiffener, RAL 7035, 2200H 600W
Unit Price (€ / pc.)
221.7565 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Varistar steel door 1-point locking for IP 20 applications.
Technical specifications
Version | door | |
Width | 600 mm | |
Colour | light gray | |
Height | 2200 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 47 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |