22130-111 | SCHROFF
Varistar Steel Door, Plain, IP 20, 1-Point Locking, Centric Stiffener, RAL 7035, 1600H 800W
Version | door | |
Width | 800 mm | |
Colour | light gray | |
Height | 1600 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 33 U |
Country of origin | FR |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |