21630-347 | SCHROFF
Varistar CP Shortened Glass Door, IP 20, RAL7021, 2200H 800W
Version | glass door | |
Width | 800 mm | |
Colour | black gray | |
Height | 2200 mm | |
Material | steel/glass | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 47 U |
Country of origin | FR |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |