21630-342 | SCHROFF
Varistar CP Shortened Glass Door, IP 20, RAL7021, 1800H 600W
Unit Price (€ / pc.)
355.1674 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shortened door available for IP20, IP55 applications.
Technical specifications
Version | glass door | |
Width | 600 mm | |
Colour | black gray | |
Height | 1800 mm | |
Material | steel/glass | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 38 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |