XEND4801 | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), latching, XEND4801
Unit Price (€ / pc.)
88.7621 € *
Available: 0 pcs.
Leadtime: On Request **
Auxiliary switch, XEND4801, Schneider Electric
This Harmony XEND4801 is a latching contact block 1 NC + 1 NO front mounting, 40mm centres. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Connection | screw connection | |
Version | auxiliary switch | |
can be illuminated | No | |
Isolation voltage | 500 V | |
Contact function | latching | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |