XEND3811 | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), latching, XEND3811
Unit Price (€ / pc.)
109.6347 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | auxiliary switch block | |
can be illuminated | No | |
Isolation voltage | 500 V | |
Contact function | latching | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |