ZCKJD37H29 | Schneider Electric
Position switch housing, without display, (L x W x H) 30 x 52 x 72 mm, for position switch, ZCKJD37H29
Unit Price (€ / pc.)
46.1958 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCKJD37H29, Schneider Electric
ZCKJ-position switch housing monobloc housing, 2Ö+1S, gest. schalt. M20. ZCKJ-position switch housing, monobloc housing, 2Ö+1S, stepped switching, M20.
Technical specifications
Version | without display | |
Width | 52 mm | |
Suitable for | position switch | |
Height | 72 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |