ZCKJD37H7 | Schneider Electric
Position switch housing, without display, (L x W x H) 30 x 52 x 72 mm, for position switch, ZCKJD37H7
Position switch housing, ZCKJD37H7, Schneider Electric
ZCKJ-position switch housing monobl.geh. 2Ö+1S, stepped switch. 1/2 NPT. ZCKJ-position switch housing, monobloc housing, 2Ö+1S, stepped switching, plug connector 1/2 inch-20 UNF NPT
Version | without display | |
Width | 52 mm | |
Suitable for | position switch | |
Height | 72 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |