ZC2JC45 | Schneider Electric
Position switch housing, without display, (L x W x H) 41 x 40 x 81 mm, for position switch, ZC2JC45
Position switch housing, ZC2JC45, Schneider Electric
This product is limit switch fixed body, with a 2 steps contact block for plunger or rotary head. Double-pole 2 C/O staggered, snap action. It is part of the XC2J offer, a range of limit switches designed for high temperature applications, up to 120°C.
Version | without display | |
Width | 40 mm | |
Suitable for | position switch | |
Height | 81 mm | |
Length | 41 mm | |
Accessory Type | position switch housing |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |