ZC2JC15 | Schneider Electric
Position switch housing, without display, (L x W x H) 41 x 40 x 81 mm, for position switch, ZC2JC15
Unit Price (€ / pc.)
108.1591 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZC2JC15, Schneider Electric
This product is limit switch fixed body, with a one step contact block for plunger or rotary head. Single-pole 1 C/O snap action. It is part of the XC2J offer, a range of limit switches designed for high temperature applications, up to 120°C.
Technical specifications
Version | without display | |
Width | 40 mm | |
Suitable for | position switch | |
Height | 81 mm | |
Length | 41 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |