ATS48D47Y | Schneider Electric
Soft starter, 22 kW, 40 A, 30 V (DC), 230 V (AC), ATS48D47Y
Unit Price (€ / pc.)
1,588.8999 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,588.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,588.8999 €
Technical specifications
Version | Soft starter | |
Power | 22 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -10 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 30 V | |
Rated current | 40 A | |
Standard number | EN/IEC 60947-4-2 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ID |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME), Lead |