ATS48D38Y | Schneider Electric

Soft starter, 18 kW, 34 A, 30 V (DC), 230 V (AC), ATS48D38Y

Order No.: 01P9218
EAN: 4099891528409
MPN:
ATS48D38Y
Series: Altistart 48
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,438.9718 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,438.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,438.9718 €
Technical specifications
Version Soft starter
Power 18 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 30 V
Rated current 34 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin ID
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride
Variations
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
Rated voltage (DC)
max. operating temperature
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
Rated voltage (DC)
max. operating temperature
Degree of protection (IP)
Soft starter, 15 kW, 27 A, 30 V (DC), 230 V (AC), ATS48D32Y
Order No.:
 01P9216
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ATS48D32Y
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,277.63 € *
1 pcs.
1,277.6316 €
27 A
15 kW
EN/IEC 60947-4-2
Soft starter
230 V
-10 °C
30 V
40 °C
IP20
Soft starter, 22 kW, 40 A, 30 V (DC), 230 V (AC), ATS48D47Y
Order No.:
 01P9220
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ATS48D47Y
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,588.90 € *
1 pcs.
1,588.8999 €
40 A
22 kW
EN/IEC 60947-4-2
Soft starter
230 V
-10 °C
30 V
40 °C
IP20
Soft starter, 18 kW, 34 A, 30 V (DC), 230 V (AC), ATS48D38Y
Order No.:
 01P9218
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ATS48D38Y
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,438.97 € *
1 pcs.
1,438.9718 €
34 A
18 kW
EN/IEC 60947-4-2
Soft starter
230 V
-10 °C
30 V
40 °C
IP20
Soft starter, 8 kW, 14 A, 30 V (DC), 230 V (AC), ATS48D17Y
Order No.:
 01P9212
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ATS48D17Y
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,011.19 € *
1 pcs.
1,011.1906 €
14 A
8 kW
EN/IEC 60947-4-2
Soft starter
230 V
-10 °C
30 V
40 °C
IP20
Soft starter, 30 kW, 52 A, 30 V (DC), 230 V (AC), ATS48D62Y
Order No.:
 01P9222
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ATS48D62Y
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,751.05 € *
1 pcs.
1,751.0493 €
52 A
30 kW
EN/IEC 60947-4-2
Soft starter
230 V
-10 °C
30 V
40 °C
IP20
Soft starter, 11 kW, 21 A, 30 V (DC), 230 V (AC), ATS48D22Y
Order No.:
 01P9214
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ATS48D22Y
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,161.12 € *
1 pcs.
1,161.1187 €
21 A
11 kW
EN/IEC 60947-4-2
Soft starter
230 V
-10 °C
30 V
40 °C
IP20