ATS22C21S6 | Schneider Electric
Soft starter, 3 phase, 110 kW, 210 A, 24 V (DC), 230 V (AC), ATS22C21S6
Unit Price (€ / pc.)
2,431.4199 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,431.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,431.4199 €
Technical specifications
Number of phases | 3 | |
Version | Soft starter | |
Power | 110 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -10 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 24 V | |
Rated current | 210 A | |
Standard number | EN/IEC 60947-4-2 | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |