ATS22C17Q | Schneider Electric

Soft starter, 3 phase, 90 kW, 170 A, 24 V (DC), 230 V (AC), ATS22C17Q

Order No.: 01P9148
EAN: 4099891527945
MPN:
ATS22C17Q
Series: Altistart 22
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,910.7473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,910.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,910.7473 €
Technical specifications
Number of phases 3
Version Soft starter
Power 90 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 24 V
Rated current 170 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP00
Logistics
Country of origin ID
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Standard number
Rated current
Power
Degree of protection (IP)
Version
Number of phases
Rated voltage (AC)
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Standard number
Rated current
Power
Degree of protection (IP)
Version
Number of phases
Rated voltage (AC)
min. operating temperature
Rated voltage (DC)
max. operating temperature