ATS01N209RT | Schneider Electric
Soft starter, 3 phase, 4 kW, 9 A, 24 V (DC), 240 V (AC), ATS01N209RT
Number of phases | 3 | |
Version | Soft starter | |
Power | 4 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -10 °C | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 24 V | |
Rated current | 9 A | |
Standard number | EN/IEC 60947-4-2 | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 85371098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |