ATS01N222RT | Schneider Electric

Soft starter, 3 phase, 4.5 kW, 22 A, 24 V (DC), 240 V (AC), ATS01N222RT

Order No.: 01P9138
EAN: 4099891527846
MPN:
ATS01N222RT
Series: Altistart 01
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
312.0775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
312.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.0775 €
Technical specifications
Number of phases 3
Version Soft starter
Power 4.5 kW
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage (AC) 240 V
Rated voltage (DC) 24 V
Rated current 22 A
Standard number EN/IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Number of phases
Rated voltage (AC)
Rated voltage (DC)
Rated current
Power
Standard number
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of phases
Rated voltage (AC)
Rated voltage (DC)
Rated current
Power
Standard number
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)