PKS61N | Schneider Electric
Surface-mounted german schuko-style socket outlet, black, 16 A/250 V, Germany, IP54, PKS61N
PratiKa socket, PKS61N, Schneider Electric
This PratiKa rear connected domestic German standard socket with captive screws connection is straight panel-mounted. It has 2P+E pole, rated current is 10A to 16A and the operating voltage is 250VAC. The dimensions of the base plate are (W) 65mm x (H) 85mm. The degree of protection is IP54 and IK09. The fire resistance is 850°C. This panel mounted socket can be fitted directly on Kaedra enclosures or on wall boxes. The color of the socket is black (RAL 7016) to easily identify the operating voltage. The frequency is 50Hz or 60Hz.
Connection | screw connection | |
Version | Surface-mounted german schuko-style socket outlet | |
Colour | black | |
Country code | Germany | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP54 |
Country of origin | AT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |