PKS52G | Schneider Electric
Surface-mounted german schuko-style socket outlet, gray, 16 A/250 V, Germany, IP54, PKS52G
PratiKa socket, PKS52G, Schneider Electric
This Pratika industrial socket with captive screws connection is straight panel mounted. It has 2P+E poles, rated current is 10A to 16A and the operating voltage is 250VAC. The dimensions of the base plate are (W) 65mm x (H) 85mm. The degree of protection is IP54 and IK09. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The color of the socket is light grey (RAL 7035). The frequency is 50Hz or 60Hz.
Connection | screw connection | |
Version | Surface-mounted german schuko-style socket outlet | |
Colour | gray | |
Country code | Germany | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP54 |
Country of origin | AT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |