TCSECE3M3M5S4 | Schneider Electric
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, 5 m, gray
Unit Price (€ / pc.)
122.9151 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting cable, TCSECE3M3M5S4, Schneider Electric
Ethernet patch cable, 5 metres. For harsh environment (ruggedised).
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | connection cable | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | Yes | |
Cable length | 5 m | |
Category | Cat 5e | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85176200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |