TCSECE3M3M10S4 | Schneider Electric
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, 10 m, gray
Connecting cable, TCSECE3M3M10S4, Schneider Electric
Ethernet patch cable, 10 metres. For harsh environment (ruggedised).
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | connection cable | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | Yes | |
Cable length | 10 m | |
Category | Cat 5e | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Country of origin | TH |
Customs tariff number | 85176200 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |