XPSAC5121 | Schneider Electric

Safety module, 3 Form A (N/O), 24 V (DC), 6 A, 230 V (AC), XPSAC5121

Order No.: 06N4705
EAN: 3389110274011
MPN:
XPSAC5121
3389110274011
Series: Preventa XPS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
188.2937 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
188.29 € *
Price list
Quantity
Price per unit*
1 pcs.
188.2937 €
3 pcs.
183.2124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety module, XPSAC5121, Schneider Electric

This safety relay is used to monitor emergency stop/stop and safety position switches. An input for the feedback circuit and a start button is provided. The device meets the requirements of safety level up to PL e in category 4 and SIL 3. Typical applications: STO or stop category 0. Three relay normally open contacts are available for safety circuits and a transistor output for signalling. Two LEDs indicate the status. The unit is mounted on the top-hat rail.

Technical specifications
Connection screw connection
Contact type 3 Form A (N/O)
Breaking capacity 1800 VA
Switching Voltage (AC) 230 V
switching current 6 A
Coil voltage (DC) 24 V
Logistics
Country of origin ID
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Contact type
Breaking capacity
Coil voltage (DC)
Version
Switching Voltage (AC)
switching current
Connection
1 item in 3 variations
*incl. VAT plus shipping costs