XPSCM1144P | Schneider Electric
Safety module, for single-beam photoelectric sensors, 2 Form A (N/O), 24 V (DC), XPSCM1144P
Safety monitoring module, XPSCM1144P, Schneider Electric
This XPSCM safety module is for monitoring of single-beam photo-electric sensors and has a built-in "muting" function. It meets the requirements of PL c/Category 2 conforming to EN/ISO 13849-1.and SILCL1 conforming to EN/IEC 61508 and EN/IEC 62061. Used in conjunction with XU2S single-beam photo-electric sensors (periodically tested), it establishes a category 2 light curtain conforming to IEC/EN 61496 parts 1 and 2.
Connection | screw connection | |
Version | for single-beam photoelectric sensors | |
Contact type | 2 Form A (N/O) | |
Breaking capacity | 1800 VA | |
Coil voltage (DC) | 24 V |
Country of origin | ID |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |